HARTING Heavy Duty Power Connector Module, 10A, Female, Han-Modular Series, 12 Contacts

Номер на артикул на RS: 173-7352Марка: HARTING№ по каталога на производителя: 09140123101
brand-logo

Технически документи

Спецификации

Brand

Harting

Current Rating

10A

Gender

Female

Series

Han-Modular

Type

Connector Module

Number Of Rows

2

Voltage Rating

250 V

Range

Han DD

Number Of Contacts

12

Страна на произход

Germany

Детайли за продукта

Han DD® Module

Features:

• 12 crimp contacts
• Modules are polarised
• Use crimp tool stock no. 114-7706 with locator stock no. 114-7920
• Extraction tool is stock no. 114-7728
• Mating cycles ≥ 500
• Heavy duty power connector

Range includes:
110-9167 - Han DD Quad module male
110-9168 - Han DD Quad module female
114-7986 - Crimp Contact 1.5mm (Silver Plate)
156-7267 - Crimp Contact 1.0mm (Silver Plate)
156-7273 - Crimp Contact 1.0mm (Silver Plate)
173-7351 - Han(R) DD male contact module
173-7352 - Han(R) DD female contact module
221-1836 - Han(R) DD female contact module
221-1820 - Han(R) DD male contact module
842-7630 - Han DD female contact for use with PCP adapter
842-7633 - Han DD Series Male Contact for use with PC adapter

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,94

€ 6,469 Each (In a Pack of 2) (ex VAT)

HARTING Heavy Duty Power Connector Module, 10A, Female, Han-Modular Series, 12 Contacts

€ 12,94

€ 6,469 Each (In a Pack of 2) (ex VAT)

HARTING Heavy Duty Power Connector Module, 10A, Female, Han-Modular Series, 12 Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Current Rating

10A

Gender

Female

Series

Han-Modular

Type

Connector Module

Number Of Rows

2

Voltage Rating

250 V

Range

Han DD

Number Of Contacts

12

Страна на произход

Germany

Детайли за продукта

Han DD® Module

Features:

• 12 crimp contacts
• Modules are polarised
• Use crimp tool stock no. 114-7706 with locator stock no. 114-7920
• Extraction tool is stock no. 114-7728
• Mating cycles ≥ 500
• Heavy duty power connector

Range includes:
110-9167 - Han DD Quad module male
110-9168 - Han DD Quad module female
114-7986 - Crimp Contact 1.5mm (Silver Plate)
156-7267 - Crimp Contact 1.0mm (Silver Plate)
156-7273 - Crimp Contact 1.0mm (Silver Plate)
173-7351 - Han(R) DD male contact module
173-7352 - Han(R) DD female contact module
221-1836 - Han(R) DD female contact module
221-1820 - Han(R) DD male contact module
842-7630 - Han DD female contact for use with PCP adapter
842-7633 - Han DD Series Male Contact for use with PC adapter

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Може да се интересувате от