Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Heavy Duty Power Connector Module, 16A, Male, Han-Modular Series

Номер на артикул на RS: 173-7414Марка: HARTING№ по каталога на производителя: 09140083001
brand-logo

Технически документи

Спецификации

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han-Modular

Type

Connector Module

For Use With

Heavy Duty Power Connectors

Voltage Rating

400 V

Range

Han EE

Страна на произход

Germany

Детайли за продукта

Han EE Module without Contacts

From Harting, the Han-Modular system provides a versatile heavy-duty connector solution. This Han EE series modular plug features innovative Han-Quick Lock termination, for rapid field assembly without the use of specialist tools. For a reliable modular connection with reduced wiring times, Han EE series modular plugs are ideal.

Features and Benefits:

• Quick Lock Termination for reduced wiring times
• Contacts supplied separately

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 19,34

€ 9,668 Each (In a Pack of 2) (ex VAT)

HARTING Heavy Duty Power Connector Module, 16A, Male, Han-Modular Series

€ 19,34

€ 9,668 Each (In a Pack of 2) (ex VAT)

HARTING Heavy Duty Power Connector Module, 16A, Male, Han-Modular Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han-Modular

Type

Connector Module

For Use With

Heavy Duty Power Connectors

Voltage Rating

400 V

Range

Han EE

Страна на произход

Germany

Детайли за продукта

Han EE Module without Contacts

From Harting, the Han-Modular system provides a versatile heavy-duty connector solution. This Han EE series modular plug features innovative Han-Quick Lock termination, for rapid field assembly without the use of specialist tools. For a reliable modular connection with reduced wiring times, Han EE series modular plugs are ideal.

Features and Benefits:

• Quick Lock Termination for reduced wiring times
• Contacts supplied separately

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Може да се интересувате от