Технически документи
Спецификации
Brand
HartingAccessory Type
Connector
Gender
Male
Cable Entry Angle
Side
Current Rating
16A
Voltage Rating
400 V
Number Of Contacts
8
Series
HAN EE Quick Lock
For Use With
Heavy Duty Power Connectors
Number Of Rows
2
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
2.5mm²
Страна на произход
Germany
Информацията за складовите наличности временно не е налична.
P.O.A.
Harting Connector, HAN EE Quick Lock Series 8 Way, For Use With Heavy Duty Power Connectors
1
P.O.A.
Harting Connector, HAN EE Quick Lock Series 8 Way, For Use With Heavy Duty Power Connectors
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HartingAccessory Type
Connector
Gender
Male
Cable Entry Angle
Side
Current Rating
16A
Voltage Rating
400 V
Number Of Contacts
8
Series
HAN EE Quick Lock
For Use With
Heavy Duty Power Connectors
Number Of Rows
2
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
2.5mm²
Страна на произход
Germany