Технически документи
Спецификации
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han-Modular
Type
Protected Module
Termination Method
Crimp
Number Of Rows
2
Voltage Rating
830 V
Number Of Contacts
6
Series Number
0914
Body Orientation
Straight
Страна на произход
Germany
Детайли за продукта
Han E Protected Module
Han E protected module, suitable for use with Han E crimp contacts, these Han connectors are designed for high working voltages up to 830V, with a finger safe feature once contacts are installed.
Rated at 16A, 830V
Temperature range -40 to +125° C
Over 500 mating cycles
Approvals
RU
Standards
DINE EN 60664-1, DIN EN 61984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
€ 20,11
€ 10,055 Each (In a Pack of 2) (ex VAT)
2
€ 20,11
€ 10,055 Each (In a Pack of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 10,055 | € 20,11 |
10 - 22 | € 8,474 | € 16,95 |
24 - 48 | € 7,945 | € 15,89 |
50+ | € 7,315 | € 14,63 |
Технически документи
Спецификации
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han-Modular
Type
Protected Module
Termination Method
Crimp
Number Of Rows
2
Voltage Rating
830 V
Number Of Contacts
6
Series Number
0914
Body Orientation
Straight
Страна на произход
Germany
Детайли за продукта
Han E Protected Module
Han E protected module, suitable for use with Han E crimp contacts, these Han connectors are designed for high working voltages up to 830V, with a finger safe feature once contacts are installed.
Rated at 16A, 830V
Temperature range -40 to +125° C
Over 500 mating cycles
Approvals
RU
Standards
DINE EN 60664-1, DIN EN 61984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.