Технически документи
Спецификации
Brand
HartingCurrent Rating
40A
Gender
Female
Series
Han-Modular
Type
Axial Module
Termination Method
Screw
Number Of Rows
1
Voltage Rating
690 v
Number Of Contacts
3
Contact Plating
Silver
Contact Material
Copper Alloy
Series Number
0914
Body Orientation
Straight
Страна на произход
Germany
Детайли за продукта
Han C Axial Screw Modules
Han C axial screw modules, part of the Han Modular range of connectors, offered in male and female variants, compatible with Han C modules with crimp termination. These Han connectors feature 3 contacts and are rated at 40A, 690V and feature a robust polycarbonate body. No special tooling is required for assembly of these connectors.
"Rated at 40A 690V
Over 500 mating cycles
Operating temperature range -40 to +125° C"
Approvals
RU
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
€ 52,78
€ 26,392 Each (In a Pack of 2) (ex VAT)
2
€ 52,78
€ 26,392 Each (In a Pack of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 26,392 | € 52,78 |
10 - 22 | € 22,114 | € 44,23 |
24 - 48 | € 20,799 | € 41,60 |
50+ | € 19,133 | € 38,27 |
Технически документи
Спецификации
Brand
HartingCurrent Rating
40A
Gender
Female
Series
Han-Modular
Type
Axial Module
Termination Method
Screw
Number Of Rows
1
Voltage Rating
690 v
Number Of Contacts
3
Contact Plating
Silver
Contact Material
Copper Alloy
Series Number
0914
Body Orientation
Straight
Страна на произход
Germany
Детайли за продукта
Han C Axial Screw Modules
Han C axial screw modules, part of the Han Modular range of connectors, offered in male and female variants, compatible with Han C modules with crimp termination. These Han connectors feature 3 contacts and are rated at 40A, 690V and feature a robust polycarbonate body. No special tooling is required for assembly of these connectors.
"Rated at 40A 690V
Over 500 mating cycles
Operating temperature range -40 to +125° C"
Approvals
RU
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.