Технически документи
Спецификации
Brand
HartingSeries
Han-Modular
Type
Modular Twin Protective Cover
Current Rating
16A
Range
Han
Voltage Rating
50 V
Number of Levers
2
For Use With
Han Modular
Страна на произход
Germany
Детайли за продукта
Han Modular Twin Protective Cover
From Harting, this protective hood is for use with Han modular twin connectors. With a double locking lever, this closed protective cover is made from powder-coated metal and is very durable. The cover assures a high level of ingress protection when attached.
Features and Benefits
IP65
Mechanical Working of >= 500 Life-Mating Cycles
Minimum Operating Temperature of -40 °C
Maximum Operating Temperature of +125 °C
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
€ 25,90
€ 25,90 Всеки (ex VAT)
1
€ 25,90
€ 25,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 25,90 |
10 - 24 | € 25,30 |
25+ | € 24,63 |
Технически документи
Спецификации
Brand
HartingSeries
Han-Modular
Type
Modular Twin Protective Cover
Current Rating
16A
Range
Han
Voltage Rating
50 V
Number of Levers
2
For Use With
Han Modular
Страна на произход
Germany
Детайли за продукта
Han Modular Twin Protective Cover
From Harting, this protective hood is for use with Han modular twin connectors. With a double locking lever, this closed protective cover is made from powder-coated metal and is very durable. The cover assures a high level of ingress protection when attached.
Features and Benefits
IP65
Mechanical Working of >= 500 Life-Mating Cycles
Minimum Operating Temperature of -40 °C
Maximum Operating Temperature of +125 °C
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.