Технически документи
Спецификации
Brand
HartingGender
Female
Series
Han Modular
Type
Connector Module
For Use With
Heavy Duty Power Connector
Range
Han
Страна на произход
Germany
Детайли за продукта
Han RJ45 Panel Feed Through Module
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
€ 10,34
€ 10,34 Всеки (ex VAT)
1
€ 10,34
€ 10,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 10,34 |
10 - 24 | € 9,82 |
25 - 49 | € 9,29 |
50+ | € 8,82 |
Технически документи
Спецификации
Brand
HartingGender
Female
Series
Han Modular
Type
Connector Module
For Use With
Heavy Duty Power Connector
Range
Han
Страна на произход
Germany
Детайли за продукта
Han RJ45 Panel Feed Through Module
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.