Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Heavy Duty Power Connector Module, 1A, Male, Han-Modular Series, 8 Contacts

Номер на артикул на RS: 843-0083Марка: HARTING№ по каталога на производителя: 09140014622
brand-logo

Технически документи

Спецификации

Brand

Harting

Current Rating

1A

Gender

Male

Series

Han-Modular

Type

RJ45 Module

Voltage Rating

50 V

Number Of Contacts

8

Series Number

0914

Body Orientation

Straight

Страна на произход

Germany

Детайли за продукта

Han® RJ45 Module

From Harting, this Han-Modular HV Single Module is a crimp connector that features two locking sleeves for an assured connection. This high voltage connection is compatible with Han-Modular Eco and Han-Yellock hoods and housings.

• Stock No. 398-3245 is a Han RJ45 male adaptor plate module with mounting brackets
• Stock No. 700-8137 is a RJ45 module for patch cable
• Stock No. 805-5360 is an M12 to RJ45 Cat 6A Adaptor
• Stock No. 805-5364 is an M12 to RJ45 Cat 6A Adaptor, Right Angled
• Stock No. 843-0074 is a male RJ45 module for patch cords
• Stock No. 843-0083 is a male RJ45 module for plugs
• Stock No. 125-1561 is an RJ45 Cat 6A plug module
• Stock No. 125-1562 is an RJ45 Cat 5 plug module with IDC termination
• Stock No. 125-1569 is an RJ45 Cat 6 plug module with IDC termination

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Информацията за складовите наличности временно не е налична.

€ 9,71

€ 9,71 Всеки (ex VAT)

HARTING Heavy Duty Power Connector Module, 1A, Male, Han-Modular Series, 8 Contacts

€ 9,71

€ 9,71 Всеки (ex VAT)

HARTING Heavy Duty Power Connector Module, 1A, Male, Han-Modular Series, 8 Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 9,71
10 - 24€ 9,42
25 - 49€ 9,13
50+€ 8,86

Технически документи

Спецификации

Brand

Harting

Current Rating

1A

Gender

Male

Series

Han-Modular

Type

RJ45 Module

Voltage Rating

50 V

Number Of Contacts

8

Series Number

0914

Body Orientation

Straight

Страна на произход

Germany

Детайли за продукта

Han® RJ45 Module

From Harting, this Han-Modular HV Single Module is a crimp connector that features two locking sleeves for an assured connection. This high voltage connection is compatible with Han-Modular Eco and Han-Yellock hoods and housings.

• Stock No. 398-3245 is a Han RJ45 male adaptor plate module with mounting brackets
• Stock No. 700-8137 is a RJ45 module for patch cable
• Stock No. 805-5360 is an M12 to RJ45 Cat 6A Adaptor
• Stock No. 805-5364 is an M12 to RJ45 Cat 6A Adaptor, Right Angled
• Stock No. 843-0074 is a male RJ45 module for patch cords
• Stock No. 843-0083 is a male RJ45 module for plugs
• Stock No. 125-1561 is an RJ45 Cat 6A plug module
• Stock No. 125-1562 is an RJ45 Cat 5 plug module with IDC termination
• Stock No. 125-1569 is an RJ45 Cat 6 plug module with IDC termination

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.