Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Heavy Duty Power Connector Module, 16A, Male, Han-Modular Series

Номер на артикул на RS: 173-7554Марка: HARTING№ по каталога на производителя: 09140013032
brand-logo

Технически документи

Спецификации

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han-Modular

Type

Connector Module

For Use With

Han GND Series

Voltage Rating

500 V

Range

Han GND

Страна на произход

Germany

Детайли за продукта

Han GND Modules

Modules for the conatcts, hoods and housings

Han GND Range

The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.

Информацията за складовите наличности временно не е налична.

€ 15,57

€ 7,785 Each (In a Pack of 2) (ex VAT)

HARTING Heavy Duty Power Connector Module, 16A, Male, Han-Modular Series

€ 15,57

€ 7,785 Each (In a Pack of 2) (ex VAT)

HARTING Heavy Duty Power Connector Module, 16A, Male, Han-Modular Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han-Modular

Type

Connector Module

For Use With

Han GND Series

Voltage Rating

500 V

Range

Han GND

Страна на произход

Germany

Детайли за продукта

Han GND Modules

Modules for the conatcts, hoods and housings

Han GND Range

The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.