Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Heavy Duty Power Connector Module, 5A, Male, Han-Modular Series, 8 Contacts

Номер на артикул на RS: 700-8082Марка: HARTING№ по каталога на производителя: 09140013011Distrelec Article No.: 30078549
brand-logo

Технически документи

Спецификации

Brand

Harting

Current Rating

5A

Gender

Male

Series

Han-Modular

Type

Connector Module

Voltage Rating

50 V

Range

Han GigaBit, Han MegaBit, Han Shielded

Number Of Contacts

8

Distrelec Product Id

30078549

Страна на произход

Germany

Детайли за продукта

Han-Modular® GigaBit Modules

From Harting, this Han-Modular series pre-assembled GigaBit Module consists of both hood and insert.

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Информацията за складовите наличности временно не е налична.

€ 10,34

€ 10,34 Всеки (ex VAT)

HARTING Heavy Duty Power Connector Module, 5A, Male, Han-Modular Series, 8 Contacts

€ 10,34

€ 10,34 Всеки (ex VAT)

HARTING Heavy Duty Power Connector Module, 5A, Male, Han-Modular Series, 8 Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Harting

Current Rating

5A

Gender

Male

Series

Han-Modular

Type

Connector Module

Voltage Rating

50 V

Range

Han GigaBit, Han MegaBit, Han Shielded

Number Of Contacts

8

Distrelec Product Id

30078549

Страна на произход

Germany

Детайли за продукта

Han-Modular® GigaBit Modules

From Harting, this Han-Modular series pre-assembled GigaBit Module consists of both hood and insert.

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier