HARTING Han-Modular Heavy Duty Power Connector Hood, Straight

Номер на артикул на RS: 805-5455Марка: HARTING№ по каталога на производителя: 09140010420
brand-logo

Технически документи

Спецификации

Brand

Harting

Series

Han-Modular

Type

Connector Hood

Mounting Type

Cable Mount

Body Orientation

Straight

IP Rating

IP65

Страна на произход

Germany

Детайли за продукта

Han Modular ECO Hood/Housings without PE Marking

Modular top entry ECO hoods for use with Han Modular single modules, durable and with a slim space saving design offered in light grey polycarbonate with an NBR seal. These modular ECO hoods are available with IP20 or and IP65 rating.

Operating temperature range -40 to +85°C
Over 500 mating cycles

Approvals

DIN EN 60 664-1, DIN EN 61 984

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Информацията за складовите наличности временно не е налична.

€ 17,09

€ 17,09 Всеки (ex VAT)

HARTING Han-Modular Heavy Duty Power Connector Hood, Straight

€ 17,09

€ 17,09 Всеки (ex VAT)

HARTING Han-Modular Heavy Duty Power Connector Hood, Straight
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Harting

Series

Han-Modular

Type

Connector Hood

Mounting Type

Cable Mount

Body Orientation

Straight

IP Rating

IP65

Страна на произход

Germany

Детайли за продукта

Han Modular ECO Hood/Housings without PE Marking

Modular top entry ECO hoods for use with Han Modular single modules, durable and with a slim space saving design offered in light grey polycarbonate with an NBR seal. These modular ECO hoods are available with IP20 or and IP65 rating.

Operating temperature range -40 to +85°C
Over 500 mating cycles

Approvals

DIN EN 60 664-1, DIN EN 61 984

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.