Технически документи
Спецификации
Brand
HartingAccessory Type
O ring
Size
10B
Range
Heavy Duty Inserts
Series
Han-Modular
For Use With
Han Modular Pneumatic Connectors 6mm
Страна на произход
Germany
Детайли за продукта
Han Modular Accessories
Complete range of Han Modular accessories.
Polyamide housing material
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
€ 3,56
€ 3,56 Всеки (ex VAT)
1
€ 3,56
€ 3,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 3,56 |
5+ | € 3,44 |
Технически документи
Спецификации
Brand
HartingAccessory Type
O ring
Size
10B
Range
Heavy Duty Inserts
Series
Han-Modular
For Use With
Han Modular Pneumatic Connectors 6mm
Страна на произход
Germany
Детайли за продукта
Han Modular Accessories
Complete range of Han Modular accessories.
Polyamide housing material
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.