HARTING Heavy Duty Power Connector Module, Male, Han-Modular Series, 9 Contacts

Номер на артикул на RS: 843-0030Марка: HARTING№ по каталога на производителя: 09140009930
brand-logo

Технически документи

Спецификации

Brand

Harting

Gender

Male

Series

Han-Modular

Type

Adapter Module

Number Of Contacts

9

Series Number

0914

Body Orientation

Straight

Страна на произход

Germany

Детайли за продукта

Han D-Sub Module

A range of Han D-sub adapter modules without D-sub insert offered in male and female versions and part of the Han Modular system.

Approvals

RU

Standards

DIN EN 60664-1, DIN EN 61984

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Информацията за складовите наличности временно не е налична.

€ 24,89

€ 24,89 Всеки (ex VAT)

HARTING Heavy Duty Power Connector Module, Male, Han-Modular Series, 9 Contacts

€ 24,89

€ 24,89 Всеки (ex VAT)

HARTING Heavy Duty Power Connector Module, Male, Han-Modular Series, 9 Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 24,89
10 - 24€ 24,14
25 - 49€ 23,44
50+€ 22,72

Технически документи

Спецификации

Brand

Harting

Gender

Male

Series

Han-Modular

Type

Adapter Module

Number Of Contacts

9

Series Number

0914

Body Orientation

Straight

Страна на произход

Germany

Детайли за продукта

Han D-Sub Module

A range of Han D-sub adapter modules without D-sub insert offered in male and female versions and part of the Han Modular system.

Approvals

RU

Standards

DIN EN 60664-1, DIN EN 61984

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.