HARTING Han-Modular Female Pneumatic Contact for use with Heavy Duty Power Connector

Технически документи
Спецификации
Brand
HartingSeries
Han-Modular
Accessory Type
Pneumatic Contact
For Use With
Heavy Duty Power Connector
Range
Han Pneumatic
Gender
Female
Distrelec Product Id
30002016
Страна на произход
Germany
Детайли за продукта
Han® Pneumatic Module
2 or 3 contacts for transmission of clean and dry air
Contacts available with automatic shut off when connector is not mated
3 pole module suitable for 4mm contacts, 2 pole suitable for 6mm contacts (Tube Size - 4mm and 6mm refers to bore size of tubing)
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
€ 36,43
€ 36,43 Всеки (ex VAT)
1
€ 36,43
€ 36,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 36,43 |
5+ | € 35,35 |
Технически документи
Спецификации
Brand
HartingSeries
Han-Modular
Accessory Type
Pneumatic Contact
For Use With
Heavy Duty Power Connector
Range
Han Pneumatic
Gender
Female
Distrelec Product Id
30002016
Страна на произход
Germany
Детайли за продукта
Han® Pneumatic Module
2 or 3 contacts for transmission of clean and dry air
Contacts available with automatic shut off when connector is not mated
3 pole module suitable for 4mm contacts, 2 pole suitable for 6mm contacts (Tube Size - 4mm and 6mm refers to bore size of tubing)
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.