Технически документи
Спецификации
Brand
HartingSeries
D-sub
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Current Rating
1.5A
Gender
Female
Mounting Type
Cable Mount
Termination Method
Crimp
Series Number
0914
Страна на произход
Germany
Информацията за складовите наличности временно не е налична.
€ 44,30
€ 44,30 Всеки (ex VAT)
HARTING D-Sub Female 1.5A Crimp Contact for use with Heavy Duty Power Connector
1
€ 44,30
€ 44,30 Всеки (ex VAT)
HARTING D-Sub Female 1.5A Crimp Contact for use with Heavy Duty Power Connector
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HartingSeries
D-sub
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Current Rating
1.5A
Gender
Female
Mounting Type
Cable Mount
Termination Method
Crimp
Series Number
0914
Страна на произход
Germany