Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Heavy Duty Power Connector Insert, 10A, Female, HAN Q Series, 12 Contacts

Номер на артикул на RS: 173-7670Марка: HARTING№ по каталога на производителя: 09120123101
brand-logo

Технически документи

Спецификации

Brand

Harting

Current Rating

10A

Gender

Female

Series

Han Q

Type

Connector Insert

Termination Method

Crimp

Number Of Rows

4

Voltage Rating

400 V

Number Of Contacts

12

Series Number

0912

Body Orientation

Straight

Страна на произход

Germany

Детайли за продукта

Han Q 12/0 Series

Han Q 12/0 quick lock connectors, 12 contacts plus earth, uses contacts belonging to the Han D series. These Han Q connectors are fully compatible with metal and plastic hoods from the Han 3A series.

12 contacts plus earth
Rated at 10A 400V
Temperature range -40 to +125° C
Polycarbonate construction

Han® Q Series

These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 127,82

€ 12,782 Each (In a Pack of 10) (ex VAT)

HARTING Heavy Duty Power Connector Insert, 10A, Female, HAN Q Series, 12 Contacts

€ 127,82

€ 12,782 Each (In a Pack of 10) (ex VAT)

HARTING Heavy Duty Power Connector Insert, 10A, Female, HAN Q Series, 12 Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Current Rating

10A

Gender

Female

Series

Han Q

Type

Connector Insert

Termination Method

Crimp

Number Of Rows

4

Voltage Rating

400 V

Number Of Contacts

12

Series Number

0912

Body Orientation

Straight

Страна на произход

Germany

Детайли за продукта

Han Q 12/0 Series

Han Q 12/0 quick lock connectors, 12 contacts plus earth, uses contacts belonging to the Han D series. These Han Q connectors are fully compatible with metal and plastic hoods from the Han 3A series.

12 contacts plus earth
Rated at 10A 400V
Temperature range -40 to +125° C
Polycarbonate construction

Han® Q Series

These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

Може да се интересувате от