Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Han-Compact Heavy Duty Power Connector Housing

Номер на артикул на RS: 173-7710Марка: HARTING№ по каталога на производителя: 09120080301
brand-logo

Технически документи

Спецификации

Brand

Harting

Type

Connector Housing

Series

Han-Compact

Mounting Type

Bulkhead Mount

Manufacturer Size Code

8

IP Rating

IP65

Series Number

912

Страна на произход

Germany

Детайли за продукта

Han Q 8/0 Han compact, 8 contacts + earth

Han Q male and female inserts for receiving crimping contacts: 8 poles + PE
Crimp contacts ordered separately.

Han® Q Series

These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 141,82

€ 14,182 Each (In a Pack of 10) (ex VAT)

HARTING Han-Compact Heavy Duty Power Connector Housing

€ 141,82

€ 14,182 Each (In a Pack of 10) (ex VAT)

HARTING Han-Compact Heavy Duty Power Connector Housing
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Harting

Type

Connector Housing

Series

Han-Compact

Mounting Type

Bulkhead Mount

Manufacturer Size Code

8

IP Rating

IP65

Series Number

912

Страна на произход

Germany

Детайли за продукта

Han Q 8/0 Han compact, 8 contacts + earth

Han Q male and female inserts for receiving crimping contacts: 8 poles + PE
Crimp contacts ordered separately.

Han® Q Series

These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more