HARTING Heavy Duty Power Connector Insert, 16A, Female, Han Q Series, 6 Contacts

Технически документи
Спецификации
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han Q
Type
Connector Insert
Number Of Rows
2
Voltage Rating
400 V
Number Of Contacts
6
Body Orientation
Straight
Distrelec Product Id
14341441
Страна на произход
Romania
Детайли за продукта
Crimp Inserts
Poles: 5+PE (crimp connection)
Crimp contacts must be ordered separately – see stock no 221-1808 (typical of range)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.
Approvals
UL, CSA, SEV
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
€ 11,13
€ 11,13 Всеки (ex VAT)
1
€ 11,13
€ 11,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 11,13 |
5+ | € 10,80 |
Технически документи
Спецификации
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han Q
Type
Connector Insert
Number Of Rows
2
Voltage Rating
400 V
Number Of Contacts
6
Body Orientation
Straight
Distrelec Product Id
14341441
Страна на произход
Romania
Детайли за продукта
Crimp Inserts
Poles: 5+PE (crimp connection)
Crimp contacts must be ordered separately – see stock no 221-1808 (typical of range)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.
Approvals
UL, CSA, SEV
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.