Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han Q Series, 6 Contacts

Номер на артикул на RS: 173-7373Марка: HARTING№ по каталога на производителя: 09120053001
brand-logo

Технически документи

Спецификации

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han Q

Type

Connector Insert

Number Of Rows

2

Voltage Rating

400 V

Number Of Contacts

6

Body Orientation

Straight

Страна на произход

Romania

Детайли за продукта

Crimp Inserts

Poles: 5+PE (crimp connection)
Crimp contacts must be ordered separately – see stock no 221-1808 (typical of range)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.

Approvals

UL, CSA, SEV

Han® Q Series

These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 84,95

€ 8,495 Each (In a Pack of 10) (ex VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han Q Series, 6 Contacts

€ 84,95

€ 8,495 Each (In a Pack of 10) (ex VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han Q Series, 6 Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han Q

Type

Connector Insert

Number Of Rows

2

Voltage Rating

400 V

Number Of Contacts

6

Body Orientation

Straight

Страна на произход

Romania

Детайли за продукта

Crimp Inserts

Poles: 5+PE (crimp connection)
Crimp contacts must be ordered separately – see stock no 221-1808 (typical of range)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.

Approvals

UL, CSA, SEV

Han® Q Series

These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

Може да се интересувате от