HARTING 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row, Straight DIN 41612 Connector, Socket

Номер на артикул на RS: 923-0929Марка: HARTING№ по каталога на производителя: 09062152811
brand-logo
Преглед на всички в DIN 41612 конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

15

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Faston

Row Loading

z/d

Type

H15

Pitch

10.16mm

Contact Plating

Silver

Class Rating

C1

Current Rating

15A

Страна на произход

Germany

Детайли за продукта

Harting DIN 41612 Type H15 High Current Sockets

Harting DIN 41612 Type H high current sockets high-current backplane sockets, a durable range of DIN 41612 Type H connectors suitable for many applications including railway transportation and power supplies.
Stock numbers 757-7986 and 757-7948 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

Low profile connector has 4mm solder tails
Cage-clamp type accepts wires 0.14 to 1.5mm²
Faston type has 6.3 x 0.8mm male blades

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 238,39

€ 11,919 Each (In a Box of 20) (ex VAT)

HARTING 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row, Straight DIN 41612 Connector, Socket

€ 238,39

€ 11,919 Each (In a Box of 20) (ex VAT)

HARTING 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row, Straight DIN 41612 Connector, Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
20 - 80€ 11,919€ 238,39
100 - 180€ 9,942€ 198,84
200 - 480€ 9,084€ 181,68
500 - 980€ 8,713€ 174,27
1000+€ 8,487€ 169,73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

15

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Faston

Row Loading

z/d

Type

H15

Pitch

10.16mm

Contact Plating

Silver

Class Rating

C1

Current Rating

15A

Страна на произход

Germany

Детайли за продукта

Harting DIN 41612 Type H15 High Current Sockets

Harting DIN 41612 Type H high current sockets high-current backplane sockets, a durable range of DIN 41612 Type H connectors suitable for many applications including railway transportation and power supplies.
Stock numbers 757-7986 and 757-7948 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

Low profile connector has 4mm solder tails
Cage-clamp type accepts wires 0.14 to 1.5mm²
Faston type has 6.3 x 0.8mm male blades

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more