Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING 09 05 48 Way 5.08mm Pitch, Type E Class C2, 3 Row, Straight DIN 41612 Connector, Socket

Номер на артикул на RS: 923-1742Марка: HARTING№ по каталога на производителя: 09052486821
brand-logo
Преглед на всички в DIN 41612 конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

48

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

Wire Wrap

Row Loading

a/c/e

Type

E

Pitch

5.08mm

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

6A

Contact Material

Copper Alloy

Series

09 05

Maximum Contact Resistance

15mΩ

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Housing Material

Thermoplastic

Страна на произход

Germany

Детайли за продукта

Harting DIN 41612 Type E Backplane Power Connectors

Harting DIN 41612 type E backplane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
Stock numbers 757-7976 and 757-7960 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 379,94

€ 18,997 Each (In a Box of 20) (ex VAT)

HARTING 09 05 48 Way 5.08mm Pitch, Type E Class C2, 3 Row, Straight DIN 41612 Connector, Socket

€ 379,94

€ 18,997 Each (In a Box of 20) (ex VAT)

HARTING 09 05 48 Way 5.08mm Pitch, Type E Class C2, 3 Row, Straight DIN 41612 Connector, Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
20 - 80€ 18,997€ 379,94
100 - 180€ 15,768€ 315,36
200 - 480€ 13,278€ 265,56
500 - 980€ 12,634€ 252,68
1000+€ 12,31€ 246,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

48

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

Wire Wrap

Row Loading

a/c/e

Type

E

Pitch

5.08mm

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

6A

Contact Material

Copper Alloy

Series

09 05

Maximum Contact Resistance

15mΩ

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Housing Material

Thermoplastic

Страна на произход

Germany

Детайли за продукта

Harting DIN 41612 Type E Backplane Power Connectors

Harting DIN 41612 type E backplane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
Stock numbers 757-7976 and 757-7960 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от