HARTING 32 Way 5.08mm Pitch, Type D Class C2, 2 Row, Straight DIN 41612 Connector, Socket

Номер на артикул на RS: 922-9714Марка: HARTING№ по каталога на производителя: 09047326831
brand-logo
Преглед на всички в DIN 41612 конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

32

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/c

Type

D

Pitch

5.08mm

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

6A

Страна на произход

Germany

Детайли за продукта

41612 DIN connectors for soldering with D-shaped keyway

D-shaped connectors
Available in angled, male version and straight, female version with 32 contacts.

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Box of 20) (ex VAT)

HARTING 32 Way 5.08mm Pitch, Type D Class C2, 2 Row, Straight DIN 41612 Connector, Socket

P.O.A.

Each (In a Box of 20) (ex VAT)

HARTING 32 Way 5.08mm Pitch, Type D Class C2, 2 Row, Straight DIN 41612 Connector, Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

32

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/c

Type

D

Pitch

5.08mm

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

6A

Страна на произход

Germany

Детайли за продукта

41612 DIN connectors for soldering with D-shaped keyway

D-shaped connectors
Available in angled, male version and straight, female version with 32 contacts.

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.