HARTING 32 Way 5.08mm Pitch, Type D Class C2, 2 Row, Straight DIN 41612 Connector, Socket

Технически документи
Спецификации
Brand
HartingNumber Of Contacts
32
Gender
Female
Number Of Rows
2
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/c
Type
D
Pitch
5.08mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Class Rating
C2
Current Rating
6A
Детайли за продукта
Harting DIN 41612 Type D Backplane Power Connectors
Harting DIN 41612 type D backapane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
For female crimp contacts for female connector housing (stock number 740-6922) see stock number 741-2924 typically
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
€ 11,30
€ 11,30 Всеки (ex VAT)
Стандарт
1
€ 11,30
€ 11,30 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 19 | € 11,30 |
20 - 74 | € 8,16 |
75 - 299 | € 6,88 |
300 - 599 | € 6,51 |
600+ | € 6,35 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
32
Gender
Female
Number Of Rows
2
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/c
Type
D
Pitch
5.08mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Class Rating
C2
Current Rating
6A
Детайли за продукта
Harting DIN 41612 Type D Backplane Power Connectors
Harting DIN 41612 type D backapane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
For female crimp contacts for female connector housing (stock number 740-6922) see stock number 741-2924 typically
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.