HARTING 09 04 32 Way 5.08mm Pitch, Type D, 2 Row, Straight DIN 41612 Connector, Socket

Номер на артикул на RS: 740-6922Марка: HARTING№ по каталога на производителя: 09040323213
brand-logo
Преглед на всички в DIN 41612 конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

32

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Crimp

Row Loading

a/b

Type

D

Pitch

5.08mm

Contact Plating

Gold

Current Rating

6A

Contact Material

Copper Alloy

Series

09 04

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

125 V ac

Maximum Operating Temperature

+125°C

Housing Material

Thermoplastic

Страна на произход

Germany

Детайли за продукта

Harting DIN 41612 Type D Backplane Power Connectors

Harting DIN 41612 type D backapane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
For female crimp contacts for female connector housing (stock number 740-6922) see stock number 741-2924 typically

Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,15

€ 16,15 Всеки (ex VAT)

HARTING 09 04 32 Way 5.08mm Pitch, Type D, 2 Row, Straight DIN 41612 Connector, Socket
Изберете тип опаковка

€ 16,15

€ 16,15 Всеки (ex VAT)

HARTING 09 04 32 Way 5.08mm Pitch, Type D, 2 Row, Straight DIN 41612 Connector, Socket
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 19€ 16,15
20 - 74€ 13,43
75 - 299€ 12,13
300 - 599€ 11,55
600+€ 11,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

32

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Crimp

Row Loading

a/b

Type

D

Pitch

5.08mm

Contact Plating

Gold

Current Rating

6A

Contact Material

Copper Alloy

Series

09 04

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

125 V ac

Maximum Operating Temperature

+125°C

Housing Material

Thermoplastic

Страна на произход

Germany

Детайли за продукта

Harting DIN 41612 Type D Backplane Power Connectors

Harting DIN 41612 type D backapane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
For female crimp contacts for female connector housing (stock number 740-6922) see stock number 741-2924 typically

Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more