Технически документи
Спецификации
Brand
HartingNumber Of Contacts
64
Gender
Female
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
IDT
Row Loading
a/c
Type
C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Class Rating
C3
Current Rating
2A
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
09 03
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
Thermoplastic
Детайли за продукта
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Mating first at positions a1 and a31
Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
€ 16,06
€ 16,06 Всеки (ex VAT)
Стандарт
1
€ 16,06
€ 16,06 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 19 | € 16,06 |
| 20 - 74 | € 13,29 |
| 75 - 299 | € 12,26 |
| 300 - 599 | € 11,75 |
| 600+ | € 11,40 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
64
Gender
Female
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
IDT
Row Loading
a/c
Type
C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Class Rating
C3
Current Rating
2A
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
09 03
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
Thermoplastic
Детайли за продукта
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Mating first at positions a1 and a31
Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.


