Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket

Номер на артикул на RS: 433-919Марка: HARTING№ по каталога на производителя: 09032646861
brand-logo
Преглед на всички в DIN 41612 конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

64

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

Press-In

Row Loading

a/c

Type

C

Pitch

2.54mm

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

2A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

09 03

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Housing Material

Thermoplastic

Детайли за продукта

Harting DIN 41612 Type C Backplane Signal Connectors

Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

• Operating temp -55 to +125 °C
• Test voltage 1kV
• Contact resistance up to 20mΩ
• Thermoplastic resin - glass fibre filled
• Copper alloy contacts
• Mating first at positions a1 and a31

Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Информацията за складовите наличности временно не е налична.

€ 152,95

€ 152,95 1 Box of 20 (ex VAT)

HARTING 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket

€ 152,95

€ 152,95 1 Box of 20 (ex VAT)

HARTING 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

64

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

Press-In

Row Loading

a/c

Type

C

Pitch

2.54mm

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

2A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

09 03

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Housing Material

Thermoplastic

Детайли за продукта

Harting DIN 41612 Type C Backplane Signal Connectors

Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

• Operating temp -55 to +125 °C
• Test voltage 1kV
• Contact resistance up to 20mΩ
• Thermoplastic resin - glass fibre filled
• Copper alloy contacts
• Mating first at positions a1 and a31

Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.