HARTING 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket

Технически документи
Спецификации
Brand
HartingNumber Of Contacts
64
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/c
Type
C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Class Rating
C2
Current Rating
2A
Страна на произход
Germany
Детайли за продукта
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Mating first at positions a1 and a31
Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
€ 3,75
€ 3,75 Всеки (ex VAT)
Стандарт
1
€ 3,75
€ 3,75 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 19 | € 3,75 |
20 - 74 | € 3,12 |
75 - 299 | € 2,64 |
300 - 599 | € 2,44 |
600+ | € 2,34 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
64
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/c
Type
C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Class Rating
C2
Current Rating
2A
Страна на произход
Germany
Детайли за продукта
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Mating first at positions a1 and a31
Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.