HARTING 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

Технически документи
Спецификации
Brand
HartingNumber Of Contacts
96
Gender
Male
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a/b/c
Type
C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Class Rating
C2
Current Rating
2A
Distrelec Product Id
14372561
Страна на произход
Germany
Детайли за продукта
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Mating first at positions a1 and a31
Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
€ 4,70
€ 4,70 Всеки (ex VAT)
Стандарт
1
€ 4,70
€ 4,70 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 19 | € 4,70 |
20 - 74 | € 3,63 |
75 - 299 | € 3,54 |
300 - 599 | € 3,45 |
600+ | € 3,35 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
96
Gender
Male
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a/b/c
Type
C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Class Rating
C2
Current Rating
2A
Distrelec Product Id
14372561
Страна на произход
Germany
Детайли за продукта
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Mating first at positions a1 and a31
Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.