HARTING 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Straight DIN 41612 Connector, Socket

Технически документи
Спецификации
Brand
HartingNumber Of Contacts
64
Gender
Female
Number Of Rows
2
Body Orientation
Straight
Termination Method
Press-In
Row Loading
a/b
Type
B
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Class Rating
C2
Current Rating
2A
Contact Material
Copper Alloy
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Housing Material
Thermoplastic
Страна на произход
Germany
Детайли за продукта
Harting DIN 41612 Type B Backplane Signal Connectors
Harting DIN 41612 type B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Stock numbers 757-7989 and 757-7964 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
€ 5,62
€ 5,62 Всеки (ex VAT)
Стандарт
1
€ 5,62
€ 5,62 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 19 | € 5,62 |
20 - 74 | € 5,39 |
75 - 299 | € 4,68 |
300 - 599 | € 3,99 |
600+ | € 3,76 |
Технически документи
Спецификации
Brand
HartingNumber Of Contacts
64
Gender
Female
Number Of Rows
2
Body Orientation
Straight
Termination Method
Press-In
Row Loading
a/b
Type
B
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Class Rating
C2
Current Rating
2A
Contact Material
Copper Alloy
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Housing Material
Thermoplastic
Страна на произход
Germany
Детайли за продукта
Harting DIN 41612 Type B Backplane Signal Connectors
Harting DIN 41612 type B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Stock numbers 757-7989 and 757-7964 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.