HARTING 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Straight DIN 41612 Connector, Socket

Номер на артикул на RS: 923-5006Марка: HARTING№ по каталога на производителя: 09022646824
brand-logo
Преглед на всички в DIN 41612 конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/b

Type

B

Pitch

2.54mm

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

2A

Страна на произход

Germany

Детайли за продукта

Harting DIN 41612 Type B Backplane Signal Connectors

Harting DIN 41612 type B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Stock numbers 757-7989 and 757-7964 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

Each (In a Box of 130) (ex VAT)

HARTING 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Straight DIN 41612 Connector, Socket

P.O.A.

Each (In a Box of 130) (ex VAT)

HARTING 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Straight DIN 41612 Connector, Socket

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/b

Type

B

Pitch

2.54mm

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

2A

Страна на произход

Germany

Детайли за продукта

Harting DIN 41612 Type B Backplane Signal Connectors

Harting DIN 41612 type B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Stock numbers 757-7989 and 757-7964 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от