Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING 64 Way 2.54mm Pitch, Type B Class C3, 2 Row, Right Angle DIN 41612 Connector, Plug

Номер на артикул на RS: 406-329Марка: HARTING№ по каталога на производителя: 09021647921
brand-logo
Преглед на всички в DIN 41612 конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b

Type

B

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mounting Type

Through Hole

Class Rating

C3

Current Rating

2A

Страна на произход

Germany

Детайли за продукта

Harting DIN 41612 Type B Backplane Signal Connectors

Harting DIN 41612 type B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Stock numbers 757-7989 and 757-7964 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Информацията за складовите наличности временно не е налична.

€ 3,97

€ 3,97 Всеки (ex VAT)

HARTING 64 Way 2.54mm Pitch, Type B Class C3, 2 Row, Right Angle DIN 41612 Connector, Plug
Изберете тип опаковка

€ 3,97

€ 3,97 Всеки (ex VAT)

HARTING 64 Way 2.54mm Pitch, Type B Class C3, 2 Row, Right Angle DIN 41612 Connector, Plug
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 19€ 3,97
20 - 74€ 3,32
75 - 299€ 2,94
300 - 599€ 2,73
600+€ 2,64

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b

Type

B

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mounting Type

Through Hole

Class Rating

C3

Current Rating

2A

Страна на произход

Germany

Детайли за продукта

Harting DIN 41612 Type B Backplane Signal Connectors

Harting DIN 41612 type B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Stock numbers 757-7989 and 757-7964 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.