Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HARTING har-bus 64 160 Way 2.54mm Pitch, Type Board to Board, 5 Row, Right Angle DIN 41612 Connector

Номер на артикул на RS: 406-394Марка: HARTING№ по каталога на производителя: 02011601101
brand-logo
Преглед на всички в DIN 41612 конектори

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

160

Number Of Rows

5

Body Orientation

Right Angle

Termination Method

Solder

Type

Board to Board

Pitch

2.54mm

Mounting Type

Through Hole

Contact Plating

Gold

Current Rating

1A

Series

Har-Bus 64

Страна на произход

Germany

Детайли за продукта

Harting har-bus® 64 IEC 61076-4-113 DIN 41612 Connectors

har-bus® 64 IEC 61076-4-113 DIN 41612 backplane signal connectors. Originally designed for VME64 applications, this range allows full backward compatibility with existing DIN41612 Type C versions.
Stock numbers 235-6406 and 406-394 are SMC compatible male har-bus® 64 DIN 41612 backplane signal connectors
Stock numbers 235-6412, 253-9594, 406-398 and 406-405 are female har-bus® 64 DIN 41612 backplane signal connectors with press in terminations and mounting flanges
Stock number 843-6000 is a female har-bus® 64 DIN 41612 backplane signal connector with switches, press in terminations and mounting flanges.
Stock number 865-8051 is a female crimp terminal housing for use with har-bus64 shroud
Stock number 843-6220 is a female crimp terminal housing for use with a row type R male connector
For crimp contacts see 843-6224 typically.

160MB to 220MB data transfer rates
Retrofits existing systems, increasing pin count
Pressfit sockets aid assembly and production
High performance with guaranteed backwards and forwards compatibility

Standards

Class 1 and Class 2 performance level as per IEC 61 076-4-113

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 30,49

€ 30,49 Всеки (ex VAT)

HARTING har-bus 64 160 Way 2.54mm Pitch, Type Board to Board, 5 Row, Right Angle DIN 41612 Connector
Изберете тип опаковка

€ 30,49

€ 30,49 Всеки (ex VAT)

HARTING har-bus 64 160 Way 2.54mm Pitch, Type Board to Board, 5 Row, Right Angle DIN 41612 Connector
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Harting

Number Of Contacts

160

Number Of Rows

5

Body Orientation

Right Angle

Termination Method

Solder

Type

Board to Board

Pitch

2.54mm

Mounting Type

Through Hole

Contact Plating

Gold

Current Rating

1A

Series

Har-Bus 64

Страна на произход

Germany

Детайли за продукта

Harting har-bus® 64 IEC 61076-4-113 DIN 41612 Connectors

har-bus® 64 IEC 61076-4-113 DIN 41612 backplane signal connectors. Originally designed for VME64 applications, this range allows full backward compatibility with existing DIN41612 Type C versions.
Stock numbers 235-6406 and 406-394 are SMC compatible male har-bus® 64 DIN 41612 backplane signal connectors
Stock numbers 235-6412, 253-9594, 406-398 and 406-405 are female har-bus® 64 DIN 41612 backplane signal connectors with press in terminations and mounting flanges
Stock number 843-6000 is a female har-bus® 64 DIN 41612 backplane signal connector with switches, press in terminations and mounting flanges.
Stock number 865-8051 is a female crimp terminal housing for use with har-bus64 shroud
Stock number 843-6220 is a female crimp terminal housing for use with a row type R male connector
For crimp contacts see 843-6224 typically.

160MB to 220MB data transfer rates
Retrofits existing systems, increasing pin count
Pressfit sockets aid assembly and production
High performance with guaranteed backwards and forwards compatibility

Standards

Class 1 and Class 2 performance level as per IEC 61 076-4-113

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more