Harrison Wipes Heavy Weight Cloths 75gsm White Polyester Cloths for Cleaning, Degreasing of 25
Технически документи
Спецификации
Brand
Harrison WipesCloth Material
Polyester
Application
Cleaning, Degreasing
Cloth Features
High Absorbency
Colour
White
Trade Name
Heavy Weight Cloths 75gsm
Range
S3881
Number of Wipes per Pack
25
Страна на произход
United Kingdom
Информацията за складовите наличности временно не е налична.
€ 4,60
€ 0,184 Each (In a Pack of 25) (ex VAT)
Harrison Wipes Heavy Weight Cloths 75gsm White Polyester Cloths for Cleaning, Degreasing of 25
25
€ 4,60
€ 0,184 Each (In a Pack of 25) (ex VAT)
Harrison Wipes Heavy Weight Cloths 75gsm White Polyester Cloths for Cleaning, Degreasing of 25
Информацията за складовите наличности временно не е налична.
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Harrison WipesCloth Material
Polyester
Application
Cleaning, Degreasing
Cloth Features
High Absorbency
Colour
White
Trade Name
Heavy Weight Cloths 75gsm
Range
S3881
Number of Wipes per Pack
25
Страна на произход
United Kingdom