Hanna Instruments HI 99556 Infrared Thermometer, -10°C Min, +300°C Max, ±2 % Accuracy, °C and °F Measurements

Номер на артикул на RS: 375-1420Марка: Hanna Instruments№ по каталога на производителя: HI99556-10
brand-logo

Технически документи

Спецификации

Absolute Maximum Temperature Measurement

+300°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-10°C

Best Accuracy

±2 %

Distance to spot Ratio

3:1

Emissivity

0.95

Model Number p

HI 99556

Resolution

1 °C

Response Time

1 s

Length

143mm

Width

80mm

Height

38mm

Weight

320g

Страна на произход

Japan

Детайли за продукта

Infra-red thermometer with insertion probe

Ergonomic, with wrist strap.
Ideal for making rapid controls without touching the measured surface.
Also equipped with a temperature sensor, this thermometer offers two means of measurement, with or without contact.
Delivered with probe HI765PW
Fixture
– HI 765 PW: replacement T° probe assembly
– HI 710007:  blue anti-shock holder.
Available in calibrated version.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Hanna Instruments HI 99556 Infrared Thermometer, -10°C Min, +300°C Max, ±2 % Accuracy, °C and °F Measurements

Calibration type

P.O.A.

Hanna Instruments HI 99556 Infrared Thermometer, -10°C Min, +300°C Max, ±2 % Accuracy, °C and °F Measurements
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Absolute Maximum Temperature Measurement

+300°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-10°C

Best Accuracy

±2 %

Distance to spot Ratio

3:1

Emissivity

0.95

Model Number p

HI 99556

Resolution

1 °C

Response Time

1 s

Length

143mm

Width

80mm

Height

38mm

Weight

320g

Страна на произход

Japan

Детайли за продукта

Infra-red thermometer with insertion probe

Ergonomic, with wrist strap.
Ideal for making rapid controls without touching the measured surface.
Also equipped with a temperature sensor, this thermometer offers two means of measurement, with or without contact.
Delivered with probe HI765PW
Fixture
– HI 765 PW: replacement T° probe assembly
– HI 710007:  blue anti-shock holder.
Available in calibrated version.

Може да се интересувате от