Hanna Instruments K Air Temperature Probe, 250mm Length, 3mm Diameter, +300 °C Max

Номер на артикул на RS: 176-3459Марка: Hanna Instruments№ по каталога на производителя: HI766PD
brand-logo

Технически документи

Спецификации

Sensor Type

K

Probe Type

Air

Probe Length

250mm

Probe Diameter

3mm

Maximum Temperature Measurement

+300 °C

Connector Type

Miniature Plug

Model Number

HI766PD

Страна на произход

Romania

Детайли за продукта

Thermocouple probes TypeK

Wide range of Type K thermocouple probes.
Each probe has a thermocouple connector for direct attachment to measuring devices.
For improved handling of probes, a probe-holder handle is fitted to a
1 metre cable is also available.
The probe for convex surfaces and the clamp probe are particularly suitable for measurements on pipes.
Available in calibrated version.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 113,51

€ 113,51 Всеки (ex VAT)

Hanna Instruments K Air Temperature Probe, 250mm Length, 3mm Diameter, +300 °C Max

€ 113,51

€ 113,51 Всеки (ex VAT)

Hanna Instruments K Air Temperature Probe, 250mm Length, 3mm Diameter, +300 °C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Sensor Type

K

Probe Type

Air

Probe Length

250mm

Probe Diameter

3mm

Maximum Temperature Measurement

+300 °C

Connector Type

Miniature Plug

Model Number

HI766PD

Страна на произход

Romania

Детайли за продукта

Thermocouple probes TypeK

Wide range of Type K thermocouple probes.
Each probe has a thermocouple connector for direct attachment to measuring devices.
For improved handling of probes, a probe-holder handle is fitted to a
1 metre cable is also available.
The probe for convex surfaces and the clamp probe are particularly suitable for measurements on pipes.
Available in calibrated version.

Може да се интересувате от