Hanna Instruments K Surface Temperature Probe, 200mm Length, 16mm Diameter, +650 °C Max

Номер на артикул на RS: 176-3421Марка: Hanna Instruments№ по каталога на производителя: HI766HD
brand-logo

Технически документи

Спецификации

Sensor Type

K

Probe Type

Surface

Probe Length

200mm

Probe Diameter

16mm

Maximum Temperature Measurement

+650 °C

Connector Type

Miniature Plug

Model Number

HI766PB

Страна на произход

Romania

Детайли за продукта

Thermocouple probes TypeK

Wide range of Type K thermocouple probes.
Each probe has a thermocouple connector for direct attachment to measuring devices.
For improved handling of probes, a probe-holder handle is fitted to a
1 metre cable is also available.
The probe for convex surfaces and the clamp probe are particularly suitable for measurements on pipes.
Available in calibrated version.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 148,41

€ 148,41 Всеки (ex VAT)

Hanna Instruments K Surface Temperature Probe, 200mm Length, 16mm Diameter, +650 °C Max

Calibration type

€ 148,41

€ 148,41 Всеки (ex VAT)

Hanna Instruments K Surface Temperature Probe, 200mm Length, 16mm Diameter, +650 °C Max
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Sensor Type

K

Probe Type

Surface

Probe Length

200mm

Probe Diameter

16mm

Maximum Temperature Measurement

+650 °C

Connector Type

Miniature Plug

Model Number

HI766PB

Страна на произход

Romania

Детайли за продукта

Thermocouple probes TypeK

Wide range of Type K thermocouple probes.
Each probe has a thermocouple connector for direct attachment to measuring devices.
For improved handling of probes, a probe-holder handle is fitted to a
1 metre cable is also available.
The probe for convex surfaces and the clamp probe are particularly suitable for measurements on pipes.
Available in calibrated version.

Може да се интересувате от