Hanna Instruments HI 991300 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, 16pH Max, +105 °C Max

Номер на артикул на RS: 410-1400Марка: Hanna Instruments№ по каталога на производителя: HI-991300N
brand-logo
Преглед на всички в pH-метри

Технически документи

Спецификации

Maximum pH

16pH

Minimum pH

-2pH

pH Resolution

0.01pH

Best pH Accuracy

±0.01pH

Maximum Temperature Measurement

+105 °C

Minimum Temperature Measurement

-5°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Maximum Conductivity

3999µS/cm

Minimum Conductivity

0µS/cm

Conductivity Resolution

1µS/cm

Best Conductivity Accuracy

±2%

Total Dissolved Solids Resolution

1ppm

Dimensions

154 x 63 x 30mm

Minimum Total Dissolved Solids

0ppm

Minimum Operating Temperature

0°C

Model Number p

HI 991300

Battery Life

500 h

Weight

196g

Battery Type

AAA

Best Total Dissolved Solids Accuracy

±2%

Maximum Total Dissolved Solids

2000ppm

Maximum Operating Temperature

+50°C

Power Source

Battery

Детайли за продукта

Waterproof Multi-Parameter, Single Probe Water Testers - HI 991300 & HI 991301

These instruments measure pH, conductivity, TDS and temperature in one easy to use meter, utilising a single probe.

HI 991300 - measures low range conductivity and TDS
HI 991301 - measures higher ranges
Both instruments provide full scale pH readings
Automatic calibration and temperature compensation
Selectable EC/TDS conversion factor
Adjustable conductivity temperature coefficient
Dual level LCD
Battery level and stability indicator
Simple calibration procedure
Probe is housed in a rugged plastic sheath with reinforced 1m rubber cable and stainless steel DIN connector

Supplied with

multi-parameter probe, batteries, instruction manual, hard carrying case.

Информацията за складовите наличности временно не е налична.

P.O.A.

Hanna Instruments HI 991300 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, 16pH Max, +105 °C Max

P.O.A.

Hanna Instruments HI 991300 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, 16pH Max, +105 °C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum pH

16pH

Minimum pH

-2pH

pH Resolution

0.01pH

Best pH Accuracy

±0.01pH

Maximum Temperature Measurement

+105 °C

Minimum Temperature Measurement

-5°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Maximum Conductivity

3999µS/cm

Minimum Conductivity

0µS/cm

Conductivity Resolution

1µS/cm

Best Conductivity Accuracy

±2%

Total Dissolved Solids Resolution

1ppm

Dimensions

154 x 63 x 30mm

Minimum Total Dissolved Solids

0ppm

Minimum Operating Temperature

0°C

Model Number p

HI 991300

Battery Life

500 h

Weight

196g

Battery Type

AAA

Best Total Dissolved Solids Accuracy

±2%

Maximum Total Dissolved Solids

2000ppm

Maximum Operating Temperature

+50°C

Power Source

Battery

Детайли за продукта

Waterproof Multi-Parameter, Single Probe Water Testers - HI 991300 & HI 991301

These instruments measure pH, conductivity, TDS and temperature in one easy to use meter, utilising a single probe.

HI 991300 - measures low range conductivity and TDS
HI 991301 - measures higher ranges
Both instruments provide full scale pH readings
Automatic calibration and temperature compensation
Selectable EC/TDS conversion factor
Adjustable conductivity temperature coefficient
Dual level LCD
Battery level and stability indicator
Simple calibration procedure
Probe is housed in a rugged plastic sheath with reinforced 1m rubber cable and stainless steel DIN connector

Supplied with

multi-parameter probe, batteries, instruction manual, hard carrying case.