Hanna Instruments HI 991001N pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, 16pH Max, +105 °C Max

Номер на артикул на RS: 726-2696Марка: Hanna Instruments№ по каталога на производителя: HI-991001
brand-logo
Преглед на всички в pH-метри

Технически документи

Спецификации

Maximum pH

16pH

Minimum pH

-2pH

pH Resolution

0.01pH

Best pH Accuracy

±0.02pH

Maximum Temperature Measurement

+105 °C

Minimum Temperature Measurement

-5°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Weight

245g

Height

38mm

Minimum Operating Temperature

0°C

Model Number p

HI 991001N

Maximum Operating Temperature

+50°C

Battery Type

AAA

Battery Life

1500 h

Width

80mm

Power Source

Battery

Length

150mm

Dimensions

150 x 80 x 38mm

Страна на произход

Romania

Детайли за продукта

Accessories for the HI 991001 Extended Range pH and Temperature Meter

Accessories only

€ 597,14

€ 597,14 Всеки (ex VAT)

Hanna Instruments HI 991001N pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, 16pH Max, +105 °C Max

€ 597,14

€ 597,14 Всеки (ex VAT)

Hanna Instruments HI 991001N pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, 16pH Max, +105 °C Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Maximum pH

16pH

Minimum pH

-2pH

pH Resolution

0.01pH

Best pH Accuracy

±0.02pH

Maximum Temperature Measurement

+105 °C

Minimum Temperature Measurement

-5°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Weight

245g

Height

38mm

Minimum Operating Temperature

0°C

Model Number p

HI 991001N

Maximum Operating Temperature

+50°C

Battery Type

AAA

Battery Life

1500 h

Width

80mm

Power Source

Battery

Length

150mm

Dimensions

150 x 80 x 38mm

Страна на произход

Romania

Детайли за продукта

Accessories for the HI 991001 Extended Range pH and Temperature Meter

Accessories only