Hanna Instruments HI-98311 Water Conductivity Meter

Номер на артикул на RS: 434-2370Марка: Hanna Instruments№ по каталога на производителя: HI-98311Distrelec Article No.: 30411305
brand-logo

Технически документи

Спецификации

Maximum Conductivity

3999µS/cm

Minimum Conductivity

0µS/cm

Resolution

1 μS/cm

Battery Type

Button Cell (1.5 V) x 4

Battery Life

100 h

Power Source

Battery

Dimensions

163 x 40 x 26mm

Weight

100g

Height

26mm

Length

163mm

Width

40mm

Minimum Operating Temperature

0°C

Model Number p

HI 98311

Maximum Operating Temperature

+50°C

Страна на произход

Romania

Детайли за продукта

Hannah Instruments DiSt 5 & 6 Waterproof Conductivity EC/TDS/Temp. Meters

Floating, waterproof, easy to use with replaceable electrodes, these meters are a must have piece of measurement equipment. The HI-98311 and HI-98312 combine a sleek pocket sized design with accuracy.

Featuring a large LCD display enabling users to read pH and temperature simultaneously. Compensated temperature readings are made possible due to an exposed temperature probe, providing more accurate readings and fast response times. Should you drop the device not only is it designed to float, it is also water resistant guaranteeing longer life and the reassurance it is durable in extreme environments.

Features and Benefits:

• Auto calibration and temperature compensation
• Dual display
• Replaceable electrodes
• Safety Cap
• Easy to use

513-4625 is a meter probe for use with (434-2370) HI-98311 and (434-2386) HI-98312.

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Supplied with

EC/TDS probe, batteries and electrode replacement tool.

Може да се интересувате от

€ 160,78

€ 160,78 Всеки (ex VAT)

Hanna Instruments HI-98311 Water Conductivity Meter

€ 160,78

€ 160,78 Всеки (ex VAT)

Hanna Instruments HI-98311 Water Conductivity Meter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Maximum Conductivity

3999µS/cm

Minimum Conductivity

0µS/cm

Resolution

1 μS/cm

Battery Type

Button Cell (1.5 V) x 4

Battery Life

100 h

Power Source

Battery

Dimensions

163 x 40 x 26mm

Weight

100g

Height

26mm

Length

163mm

Width

40mm

Minimum Operating Temperature

0°C

Model Number p

HI 98311

Maximum Operating Temperature

+50°C

Страна на произход

Romania

Детайли за продукта

Hannah Instruments DiSt 5 & 6 Waterproof Conductivity EC/TDS/Temp. Meters

Floating, waterproof, easy to use with replaceable electrodes, these meters are a must have piece of measurement equipment. The HI-98311 and HI-98312 combine a sleek pocket sized design with accuracy.

Featuring a large LCD display enabling users to read pH and temperature simultaneously. Compensated temperature readings are made possible due to an exposed temperature probe, providing more accurate readings and fast response times. Should you drop the device not only is it designed to float, it is also water resistant guaranteeing longer life and the reassurance it is durable in extreme environments.

Features and Benefits:

• Auto calibration and temperature compensation
• Dual display
• Replaceable electrodes
• Safety Cap
• Easy to use

513-4625 is a meter probe for use with (434-2370) HI-98311 and (434-2386) HI-98312.

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Supplied with

EC/TDS probe, batteries and electrode replacement tool.

Може да се интересувате от