Опасен продукт

Hanna Instruments HI-98304 Conductivity Meter

Номер на артикул на RS: 219-002Марка: Hanna Instruments№ по каталога на производителя: HI-98304
brand-logo

Технически документи

Спецификации

Maximum Conductivity

19.99mS/cm

Best Accuracy

±2 %

Resolution

0.01 mS/cm

Battery Type

Button Cell (1.5 V) x 4

Battery Life

200 h

Power Source

Battery

Dimensions

175 x 41 x 23mm

Weight

95g

Height

23mm

Length

175mm

Maximum Temperature Compensation

+50°C

Width

41mm

Minimum Operating Temperature

0°C

Model Number p

HI 98304

Minimum Temperature Compensation

0°C

Maximum Operating Temperature

+50°C

Model Number (p)

HI 98304

Детайли за продукта

DiSt/H2O Pocket Conductivity Meters

DiSt 3: Water conditioning (softener, demineralisation, aquariums, pollution control),DiSt 4: Agriculture, horticulture, hydroponics, cooling towers, boiling and steam heating plants, water purification,Pure H2O: Pure water, distilled and de-ionised water, steam cleaning, PCB washing, battery checking

High accuracy, fast response, easy to read display and long battery life
Single point calibration and auto temperature compensation for reliable readings
Operating temperature range: 0 to 50°C (stock nos. 218-992 and 219-002); 10 to 40°C (stock no. 219-428)

Може да се интересувате от
COND. PEN 111K
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 84,85

€ 84,85 Всеки (ex VAT)

Hanna Instruments HI-98304 Conductivity Meter

€ 84,85

€ 84,85 Всеки (ex VAT)

Hanna Instruments HI-98304 Conductivity Meter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
COND. PEN 111K
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Maximum Conductivity

19.99mS/cm

Best Accuracy

±2 %

Resolution

0.01 mS/cm

Battery Type

Button Cell (1.5 V) x 4

Battery Life

200 h

Power Source

Battery

Dimensions

175 x 41 x 23mm

Weight

95g

Height

23mm

Length

175mm

Maximum Temperature Compensation

+50°C

Width

41mm

Minimum Operating Temperature

0°C

Model Number p

HI 98304

Minimum Temperature Compensation

0°C

Maximum Operating Temperature

+50°C

Model Number (p)

HI 98304

Детайли за продукта

DiSt/H2O Pocket Conductivity Meters

DiSt 3: Water conditioning (softener, demineralisation, aquariums, pollution control),DiSt 4: Agriculture, horticulture, hydroponics, cooling towers, boiling and steam heating plants, water purification,Pure H2O: Pure water, distilled and de-ionised water, steam cleaning, PCB washing, battery checking

High accuracy, fast response, easy to read display and long battery life
Single point calibration and auto temperature compensation for reliable readings
Operating temperature range: 0 to 50°C (stock nos. 218-992 and 219-002); 10 to 40°C (stock no. 219-428)

Може да се интересувате от
COND. PEN 111K
P.O.A.Всеки (ex VAT)