Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hanna Instruments HI 98130 pH Meter, ±0.05pH Accuracy, 0.01pH Resolution, 14pH Max, +60 °C Max

Номер на артикул на RS: 434-2364Марка: Hanna Instruments№ по каталога на производителя: HI-98130
brand-logo
Преглед на всички в pH-метри

Технически документи

Спецификации

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.05pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Maximum Conductivity

20mS/cm

Minimum Conductivity

0mS/cm

Conductivity Resolution

0.01mS/cm

Best Conductivity Accuracy

±2%

Maximum Total Dissolved Solids

10ppt

Maximum Operating Temperature

+50°C

Best Total Dissolved Solids Accuracy

±2%

Width

40mm

Total Dissolved Solids Resolution

0.01ppt

Dimensions

163 x 40 x 26mm

Minimum Total Dissolved Solids

0ppt

Minimum Operating Temperature

0°C

Height

26mm

Power Source

Battery

Model Number p

HI 98130

Battery Life

100 h

Weight

100g

Battery Type

Button Cell (1.5 V) x 4

Length

163mm

Страна на произход

Romania

Детайли за продукта

Hannah Instruments Water Resistant Combo Testers

Offering conductivity total dissolved solids and temperature measurements from Hannah Instruments, all in a pocket sized device. Featuring a EC/TDS graphite conductivity probe which cannot be contaminated by salt deposits in the solution, providing greater accuracy.

Compensated temperature readings are made possible due to an exposed temperature probe, providing more accurate readings and fast response times. With a large LCD display which is easy to read, this meter can display temperature and pH simultaneously. Should you drop the device not only is it designed to float, it is also water resistant guaranteeing longer life and the reassurance it is durable in extreme environments.

Features and Benefits:

• Auto 1 or 2 point pH calibration
• Hold function
• Easy to replace pH electrode cartridge
• Sturdy snap-in connector meaning no pins to bend or break
• Battery error prevention system
• Safety cap
• Auto shut off
• Rubberised keyboard

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Supplied with

pH electrode, batteries and electrode replacement tool.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 259,45

€ 259,45 Всеки (ex VAT)

Hanna Instruments HI 98130 pH Meter, ±0.05pH Accuracy, 0.01pH Resolution, 14pH Max, +60 °C Max

€ 259,45

€ 259,45 Всеки (ex VAT)

Hanna Instruments HI 98130 pH Meter, ±0.05pH Accuracy, 0.01pH Resolution, 14pH Max, +60 °C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.05pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Maximum Conductivity

20mS/cm

Minimum Conductivity

0mS/cm

Conductivity Resolution

0.01mS/cm

Best Conductivity Accuracy

±2%

Maximum Total Dissolved Solids

10ppt

Maximum Operating Temperature

+50°C

Best Total Dissolved Solids Accuracy

±2%

Width

40mm

Total Dissolved Solids Resolution

0.01ppt

Dimensions

163 x 40 x 26mm

Minimum Total Dissolved Solids

0ppt

Minimum Operating Temperature

0°C

Height

26mm

Power Source

Battery

Model Number p

HI 98130

Battery Life

100 h

Weight

100g

Battery Type

Button Cell (1.5 V) x 4

Length

163mm

Страна на произход

Romania

Детайли за продукта

Hannah Instruments Water Resistant Combo Testers

Offering conductivity total dissolved solids and temperature measurements from Hannah Instruments, all in a pocket sized device. Featuring a EC/TDS graphite conductivity probe which cannot be contaminated by salt deposits in the solution, providing greater accuracy.

Compensated temperature readings are made possible due to an exposed temperature probe, providing more accurate readings and fast response times. With a large LCD display which is easy to read, this meter can display temperature and pH simultaneously. Should you drop the device not only is it designed to float, it is also water resistant guaranteeing longer life and the reassurance it is durable in extreme environments.

Features and Benefits:

• Auto 1 or 2 point pH calibration
• Hold function
• Easy to replace pH electrode cartridge
• Sturdy snap-in connector meaning no pins to bend or break
• Battery error prevention system
• Safety cap
• Auto shut off
• Rubberised keyboard

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Supplied with

pH electrode, batteries and electrode replacement tool.

Може да се интересувате от