Hanna Instruments HI 9813-5N pH Meter, ±0.1pH Accuracy, 0.1pH Resolution, +14pH Max, +60 °C Max

Номер на артикул на RS: 724-3689Марка: Hanna Instruments№ по каталога на производителя: HI 9813-5N
brand-logo
Преглед на всички в pH-метри

Технически документи

Спецификации

Maximum pH

+14pH

Minimum pH

0pH

pH Resolution

0.1pH

Best pH Accuracy

±0.1pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Maximum Conductivity

4mS/cm

Minimum Conductivity

0mS/cm

Conductivity Resolution

0.01mS/cm

Best Conductivity Accuracy

±2%

Power Source

Battery

Width

75mm

Length

165mm

Total Dissolved Solids Resolution

1ppm

Dimensions

165 x 75 x 45mm

Minimum Total Dissolved Solids

0ppm

Maximum Total Dissolved Solids

1999ppm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Height

45mm

Model Number p

HI 9813-5N

Battery Life

150 h

Weight

180g

Best Total Dissolved Solids Accuracy

±2%

Battery Type

9V

Страна на произход

Romania

Детайли за продукта

Hannah Instruments HI 9811-5N pH/EC/TDS/°C Portable Meter

Specifically designed for agricultural use this device is ideal for greenhouses, hydroponics, farming as well as many more applications. Multi-parameter, water resistant and versatile this is the ideal portable meter.

Featuring a large LCD dual display screen, it includes onscreen instructions for calibration simplifying the process. With a built-in temperature sensor, temperature changes are compensated making it reliable. The specially engineered temperature probe utilises a fibre junction and gel electrolyte providing a fast response and reducing contamination.

Particularly designed to withstand harsh environments such as fertiliser solutions this portable meter is reliable, durable and robust.

Features and Benefits:

• Water resistant
• On-screen tutorial
• Battery error prevention system
• Auto temperature compensation
• Fast response times

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Supplied with

Rugged carry case, multi-parameter probe, 1500 ppm (mg/L) calibration solution sachet, 1413 μS/cm calibration solution sachet, electrode cleaning solution sachets (2), pH 7.01 calibration solution sachet, battery and instructions.

Информацията за складовите наличности временно не е налична.

P.O.A.

Hanna Instruments HI 9813-5N pH Meter, ±0.1pH Accuracy, 0.1pH Resolution, +14pH Max, +60 °C Max

P.O.A.

Hanna Instruments HI 9813-5N pH Meter, ±0.1pH Accuracy, 0.1pH Resolution, +14pH Max, +60 °C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum pH

+14pH

Minimum pH

0pH

pH Resolution

0.1pH

Best pH Accuracy

±0.1pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Maximum Conductivity

4mS/cm

Minimum Conductivity

0mS/cm

Conductivity Resolution

0.01mS/cm

Best Conductivity Accuracy

±2%

Power Source

Battery

Width

75mm

Length

165mm

Total Dissolved Solids Resolution

1ppm

Dimensions

165 x 75 x 45mm

Minimum Total Dissolved Solids

0ppm

Maximum Total Dissolved Solids

1999ppm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Height

45mm

Model Number p

HI 9813-5N

Battery Life

150 h

Weight

180g

Best Total Dissolved Solids Accuracy

±2%

Battery Type

9V

Страна на произход

Romania

Детайли за продукта

Hannah Instruments HI 9811-5N pH/EC/TDS/°C Portable Meter

Specifically designed for agricultural use this device is ideal for greenhouses, hydroponics, farming as well as many more applications. Multi-parameter, water resistant and versatile this is the ideal portable meter.

Featuring a large LCD dual display screen, it includes onscreen instructions for calibration simplifying the process. With a built-in temperature sensor, temperature changes are compensated making it reliable. The specially engineered temperature probe utilises a fibre junction and gel electrolyte providing a fast response and reducing contamination.

Particularly designed to withstand harsh environments such as fertiliser solutions this portable meter is reliable, durable and robust.

Features and Benefits:

• Water resistant
• On-screen tutorial
• Battery error prevention system
• Auto temperature compensation
• Fast response times

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Supplied with

Rugged carry case, multi-parameter probe, 1500 ppm (mg/L) calibration solution sachet, 1413 μS/cm calibration solution sachet, electrode cleaning solution sachets (2), pH 7.01 calibration solution sachet, battery and instructions.