Hanna Instruments HI 98127 pH Meter, ±0.1pH Accuracy, 0.1pH Resolution, 16pH Max, +60 °C Max

Номер на артикул на RS: 410-0902Марка: Hanna Instruments№ по каталога на производителя: HI-98127
brand-logo
Преглед на всички в pH-метри

Технически документи

Спецификации

Maximum pH

16pH

Minimum pH

-2pH

pH Resolution

0.1pH

Best pH Accuracy

±0.1pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

-5°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Width

40mm

Length

163mm

Dimensions

163 x 40 x 26mm

Minimum Operating Temperature

-5°C

Height

26mm

Model Number p

HI 98127

Battery Life

300 h

Weight

100g

Battery Type

Button Cell (1.5 V) x 4

Maximum Operating Temperature

+50°C

Power Source

Battery

Страна на произход

Romania

Детайли за продукта

Hannah Instruments Water Resistant pH Meters and Accessories

For 'on the move' users, the HI98127 meter is a handy pocket sized device designed to float should you drop it.

A sleek dual LCD screen displays pH and temperature readings alongside one another in a fast response time. Easy to use through two buttons offering 0.1 pH resolution and +/- 0.05 pH accuracy.

Features and Benefits:

• Battery % display
• Auto buffer recognition and calibration
• Dual LCD screen
• Pocket sized

Replacement electrode HI737127 (410-0946)

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Информацията за складовите наличности временно не е налична.

€ 167,33

€ 167,33 Всеки (ex VAT)

Hanna Instruments HI 98127 pH Meter, ±0.1pH Accuracy, 0.1pH Resolution, 16pH Max, +60 °C Max

€ 167,33

€ 167,33 Всеки (ex VAT)

Hanna Instruments HI 98127 pH Meter, ±0.1pH Accuracy, 0.1pH Resolution, 16pH Max, +60 °C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum pH

16pH

Minimum pH

-2pH

pH Resolution

0.1pH

Best pH Accuracy

±0.1pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

-5°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Width

40mm

Length

163mm

Dimensions

163 x 40 x 26mm

Minimum Operating Temperature

-5°C

Height

26mm

Model Number p

HI 98127

Battery Life

300 h

Weight

100g

Battery Type

Button Cell (1.5 V) x 4

Maximum Operating Temperature

+50°C

Power Source

Battery

Страна на произход

Romania

Детайли за продукта

Hannah Instruments Water Resistant pH Meters and Accessories

For 'on the move' users, the HI98127 meter is a handy pocket sized device designed to float should you drop it.

A sleek dual LCD screen displays pH and temperature readings alongside one another in a fast response time. Easy to use through two buttons offering 0.1 pH resolution and +/- 0.05 pH accuracy.

Features and Benefits:

• Battery % display
• Auto buffer recognition and calibration
• Dual LCD screen
• Pocket sized

Replacement electrode HI737127 (410-0946)

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.