Технически документи
Спецификации
Brand
Hanna InstrumentsMaximum pH
14pH
Minimum pH
0pH
pH Resolution
0.1pH
Best pH Accuracy
±0.1pH
Maximum Operating Temperature
+50°C
Power Source
Battery
Width
41mm
Length
175mm
Minimum Operating Temperature
0°C
Height
23mm
Model Number p
HI 98107
Battery Life
700 h
Weight
95g
Battery Type
Button Cell (1.5 V) x 4
Dimensions
175 x 41 x 23mm
Страна на произход
Romania
Детайли за продукта
Hannah Instruments Pocket pH and Conductivity Meters
For 'on the move' users, the Hannah Instruments pocket range are handy small devices designed for a wide variety of uses. Applications include quality control, swimming pools, agriculture, fish farming and the printing industry.
All pH meters in this range are supplied with a protective cap, batteries and instructions. With clear LCD displays and sleek design not only are the quick and simple to use, they are ideal for users looking for a portable device.
Features and Benefits:
HI-98107 218-970
Waterproof and designed to float
Dual Liquid Crystal Display (LCD)
pH 0.0 to 14.0 and temperature ˚C readings displayed simultaneously
Renewable junction
Easy 1 or two point automatic calibration
1000 hour battery life
HI-98201 288-8177
Renewable junction
Platinum electrode
Range up to ±999 mV
700 hours battery life
Where is a pH Meter used?
From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

€ 76,40
€ 76,40 Всеки (ex VAT)
1
€ 76,40
€ 76,40 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.

Технически документи
Спецификации
Brand
Hanna InstrumentsMaximum pH
14pH
Minimum pH
0pH
pH Resolution
0.1pH
Best pH Accuracy
±0.1pH
Maximum Operating Temperature
+50°C
Power Source
Battery
Width
41mm
Length
175mm
Minimum Operating Temperature
0°C
Height
23mm
Model Number p
HI 98107
Battery Life
700 h
Weight
95g
Battery Type
Button Cell (1.5 V) x 4
Dimensions
175 x 41 x 23mm
Страна на произход
Romania
Детайли за продукта
Hannah Instruments Pocket pH and Conductivity Meters
For 'on the move' users, the Hannah Instruments pocket range are handy small devices designed for a wide variety of uses. Applications include quality control, swimming pools, agriculture, fish farming and the printing industry.
All pH meters in this range are supplied with a protective cap, batteries and instructions. With clear LCD displays and sleek design not only are the quick and simple to use, they are ideal for users looking for a portable device.
Features and Benefits:
HI-98107 218-970
Waterproof and designed to float
Dual Liquid Crystal Display (LCD)
pH 0.0 to 14.0 and temperature ˚C readings displayed simultaneously
Renewable junction
Easy 1 or two point automatic calibration
1000 hour battery life
HI-98201 288-8177
Renewable junction
Platinum electrode
Range up to ±999 mV
700 hours battery life
Where is a pH Meter used?
From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.
