Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

Hanna Instruments CHECKER1 pH Meter, ±0.2pH Accuracy, 0.1pH Resolution, 14pH Max

Номер на артикул на RS: 214-855Марка: Hanna Instruments№ по каталога на производителя: HI-98103
brand-logo
Преглед на всички в pH-метри

Технически документи

Спецификации

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.1pH

Best pH Accuracy

±0.2pH

Power Source

Battery

Width

50mm

Length

66mm

Dimensions

66 x 50 x 25mm

Minimum Operating Temperature

0°C

Height

25mm

Model Number p

CHECKER1

Battery Life

3000 h

Weight

50g

Battery Type

CR2032

Maximum Operating Temperature

+50°C

Model Number (p)

CHECKER1

Страна на произход

Romania

Детайли за продукта

Hanna Instruments pH Meter and replacement probes

The HI-98103 is a sturdy and compact pH Meter from Hannah Instruments and is ideal for students and researchers.

The HI-98103 pH Meter features a clear LCD display, buffer recognition, stability indicator, automatic shut off, low battery indicator all within a pocket sized device. This tester also boasts a thin long-reach pH electrode (included) which is easily replaced by unscrewing it from the main body.

Calibration is made simple with one or two automatic calibration, calibration buffers are automatically recognised and buffer values are shown on the display.

Features and Benefits:

• 0.1 pH resolution
• Quick and easy electrode replacement
• Fast and accurate readings 0-14 pH
• Test tube sized electrode
• 1000 hours battery life

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 74,61

€ 74,61 Всеки (ex VAT)

Hanna Instruments CHECKER1 pH Meter, ±0.2pH Accuracy, 0.1pH Resolution, 14pH Max

€ 74,61

€ 74,61 Всеки (ex VAT)

Hanna Instruments CHECKER1 pH Meter, ±0.2pH Accuracy, 0.1pH Resolution, 14pH Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.1pH

Best pH Accuracy

±0.2pH

Power Source

Battery

Width

50mm

Length

66mm

Dimensions

66 x 50 x 25mm

Minimum Operating Temperature

0°C

Height

25mm

Model Number p

CHECKER1

Battery Life

3000 h

Weight

50g

Battery Type

CR2032

Maximum Operating Temperature

+50°C

Model Number (p)

CHECKER1

Страна на произход

Romania

Детайли за продукта

Hanna Instruments pH Meter and replacement probes

The HI-98103 is a sturdy and compact pH Meter from Hannah Instruments and is ideal for students and researchers.

The HI-98103 pH Meter features a clear LCD display, buffer recognition, stability indicator, automatic shut off, low battery indicator all within a pocket sized device. This tester also boasts a thin long-reach pH electrode (included) which is easily replaced by unscrewing it from the main body.

Calibration is made simple with one or two automatic calibration, calibration buffers are automatically recognised and buffer values are shown on the display.

Features and Benefits:

• 0.1 pH resolution
• Quick and easy electrode replacement
• Fast and accurate readings 0-14 pH
• Test tube sized electrode
• 1000 hours battery life

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Може да се интересувате от