Технически документи
Спецификации
Brand
Hanna InstrumentsAbsolute Maximum Temperature Measurement
+1350°C
Calibrated
SYSCAL
Model Number
HI 935005
Thermometer Type
Wired
Probe Type
K
Best Accuracy
±0.2 °C
Number of Temperature Inputs
1
Resolution
0.1 °C
Temperature Scale
Centigrade
Battery Type
AA
Страна на произход
Romania
Детайли за продукта
Type K Compact Thermometer
Hanna HI 935005 delivers highly accurate temperature measurements across a wide range using a K-type thermocouple probe. The display shows minimum and maximum temperature values taken during the measuring session helps with comprehensive record taking.
Compact thermocouple thermometer with microprocessor.
The robust housing, wrist strap and wipeable keypad make this field tool indispensable.
At the touch of a button, it can display maximum and minimum temperatures or change the unit of measurement (°C or °F).
The function to switch the instrument off automatically after 45 minutes can be cancelled by the operator.
The instrument measures from -50 to +1350°C and is ideally suited to a wide range of applications, either in laboratory or industrial environments.
Comes complete with a wrist strap, three 1.5 V AA batteries and an instruction manual.
€ 212,35
€ 212,35 Всеки (ex VAT)
Calibration type
SYSCAL
1
€ 212,35
€ 212,35 Всеки (ex VAT)
Calibration type
SYSCAL
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Hanna InstrumentsAbsolute Maximum Temperature Measurement
+1350°C
Calibrated
SYSCAL
Model Number
HI 935005
Thermometer Type
Wired
Probe Type
K
Best Accuracy
±0.2 °C
Number of Temperature Inputs
1
Resolution
0.1 °C
Temperature Scale
Centigrade
Battery Type
AA
Страна на произход
Romania
Детайли за продукта
Type K Compact Thermometer
Hanna HI 935005 delivers highly accurate temperature measurements across a wide range using a K-type thermocouple probe. The display shows minimum and maximum temperature values taken during the measuring session helps with comprehensive record taking.
Compact thermocouple thermometer with microprocessor.
The robust housing, wrist strap and wipeable keypad make this field tool indispensable.
At the touch of a button, it can display maximum and minimum temperatures or change the unit of measurement (°C or °F).
The function to switch the instrument off automatically after 45 minutes can be cancelled by the operator.
The instrument measures from -50 to +1350°C and is ideally suited to a wide range of applications, either in laboratory or industrial environments.
Comes complete with a wrist strap, three 1.5 V AA batteries and an instruction manual.