Hanna Instruments HI 83141 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, +14pH Max, +100 °C Max

Номер на артикул на RS: 518-4967Марка: Hanna Instruments№ по каталога на производителя: HI 83141
brand-logo
Преглед на всички в pH-метри

Технически документи

Спецификации

Maximum pH

+14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.01pH

Maximum Temperature Measurement

+100 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.4 °C

Maximum Oxidation Reduction Potential

+1999mV

Minimum Oxidation Reduction Potential

-1999mV

Length

164mm

Dimensions

164 x 76 x 45mm

Oxidation Reduction Potential Accuracy

±1mV

Minimum Operating Temperature

0°C

Height

45mm

Model Number p

HI 83141

Oxidation Reduction Potential Range

±1999 mV

Battery Life

100 h

Weight

180g

Battery Type

9V

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

76mm

Best Oxidation Reduction Potential Resolution

1mV

Детайли за продукта

Hannah Instruments HI 83141 Portable pH/mV and Temperature Meter

Ideal for education and field measurements, this rugged portable meter is reliable, practical and easy to use.

This meter uses the HI-1230B (176-3241) pH electrode and HI-7669AW (295-8945) temperature probe using separate connections (both included). Simply adjust the front panel knobs for manual calibration and better accuracy. With a built-in temperature sensor, temperature changes are compensated making it fast and reliable. Featuring a replaceable electrode, easy instructions and 100 hour battery life this is an ideal addition to any education or field measurement kit.

Features and Benefits:

• 0.00 to 14.00 pH measurement range
• Manual 1 or 2 point calibration
• Auto temperature compensation
• Low battery indicator

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Supplied with

Portable measurement meter, pH electrode, temperature probe, 4.01 buffer solution sachet, pH 7.01 buffer solution sachet, electrode cleaning solution sachets (2), Calibration screwdriver, Battery and instructions and Protective case.

Информацията за складовите наличности временно не е налична.

P.O.A.

Hanna Instruments HI 83141 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, +14pH Max, +100 °C Max

P.O.A.

Hanna Instruments HI 83141 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, +14pH Max, +100 °C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum pH

+14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.01pH

Maximum Temperature Measurement

+100 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.4 °C

Maximum Oxidation Reduction Potential

+1999mV

Minimum Oxidation Reduction Potential

-1999mV

Length

164mm

Dimensions

164 x 76 x 45mm

Oxidation Reduction Potential Accuracy

±1mV

Minimum Operating Temperature

0°C

Height

45mm

Model Number p

HI 83141

Oxidation Reduction Potential Range

±1999 mV

Battery Life

100 h

Weight

180g

Battery Type

9V

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

76mm

Best Oxidation Reduction Potential Resolution

1mV

Детайли за продукта

Hannah Instruments HI 83141 Portable pH/mV and Temperature Meter

Ideal for education and field measurements, this rugged portable meter is reliable, practical and easy to use.

This meter uses the HI-1230B (176-3241) pH electrode and HI-7669AW (295-8945) temperature probe using separate connections (both included). Simply adjust the front panel knobs for manual calibration and better accuracy. With a built-in temperature sensor, temperature changes are compensated making it fast and reliable. Featuring a replaceable electrode, easy instructions and 100 hour battery life this is an ideal addition to any education or field measurement kit.

Features and Benefits:

• 0.00 to 14.00 pH measurement range
• Manual 1 or 2 point calibration
• Auto temperature compensation
• Low battery indicator

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Supplied with

Portable measurement meter, pH electrode, temperature probe, 4.01 buffer solution sachet, pH 7.01 buffer solution sachet, electrode cleaning solution sachets (2), Calibration screwdriver, Battery and instructions and Protective case.