Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hanna Instruments HI-7040L Buffer Solution, 460ml Bottle

Номер на артикул на RS: 442-7724Марка: Hanna Instruments№ по каталога на производителя: HI-7040L
brand-logo
Преглед на всички в Буферни разтвори

Технически документи

Спецификации

Solution Type

Zero Oxygen

Pack Quantity

460ml

Pack Type

Bottle

Страна на произход

Romania

Детайли за продукта

Waterproof Dissolved Oxygen Meter - HI 9142

Measurement range of 0.0 to 19.9 mg/LQuick and accurate readingsWaterproof & rugged casing, ideal for field use in potentially harsh conditionsOne point calibration - can be calibrated in saturated air without the need for chemical solutionsBuilt-in ATC (Automatic Temperature Compensation) circuitry which adjusts all readings to ensure consistent, high measurement accuracyPrecise polarographic probe with a 4m cable for hard to reach places (included)Low battery indicator

Also available is a 460ml bottle of zero oxygen solution, required for regular calibration and re-setting of the meter

Supplied with

DO probe with 4m cable, 2 spare membranes, HI 7041S electrolyte solution, 4 x 1.5V AA batteries, rugged carrying case, instruction manual.

Информацията за складовите наличности временно не е налична.

€ 53,72

€ 53,72 Всеки (ex VAT)

Hanna Instruments HI-7040L Buffer Solution, 460ml Bottle

€ 53,72

€ 53,72 Всеки (ex VAT)

Hanna Instruments HI-7040L Buffer Solution, 460ml Bottle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Solution Type

Zero Oxygen

Pack Quantity

460ml

Pack Type

Bottle

Страна на произход

Romania

Детайли за продукта

Waterproof Dissolved Oxygen Meter - HI 9142

Measurement range of 0.0 to 19.9 mg/LQuick and accurate readingsWaterproof & rugged casing, ideal for field use in potentially harsh conditionsOne point calibration - can be calibrated in saturated air without the need for chemical solutionsBuilt-in ATC (Automatic Temperature Compensation) circuitry which adjusts all readings to ensure consistent, high measurement accuracyPrecise polarographic probe with a 4m cable for hard to reach places (included)Low battery indicator

Also available is a 460ml bottle of zero oxygen solution, required for regular calibration and re-setting of the meter

Supplied with

DO probe with 4m cable, 2 spare membranes, HI 7041S electrolyte solution, 4 x 1.5V AA batteries, rugged carrying case, instruction manual.