Технически документи
Спецификации
Brand
Hanna InstrumentsAbsolute Maximum Temperature Measurement
+220°C
Model Number
CHECKTEMP 4
Thermometer Type
Wired
Best Accuracy
±0.3 °C
Application
Food Industry
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
165mm
Width
50mm
Height
20mm
Temperature Scale
Centigrade
Battery Type
AA
Weight
100g
Страна на произход
Mauritius
Детайли за продукта
Checktemp 4 Folding Probe Thermometer
Folding, heavy-duty, stainless steel probe – unfolds to several different positions making it easier to reach samples
Suitable for measurement of liquids, air, frozen and semisolid materials
Large LCD display
Calibration self-check on start-up
Battery low indicator
Auto shut-off
Wrist strap
Supplied with
battery and instruction manual
Handheld Pocket Temperature Indicators
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Hanna InstrumentsAbsolute Maximum Temperature Measurement
+220°C
Model Number
CHECKTEMP 4
Thermometer Type
Wired
Best Accuracy
±0.3 °C
Application
Food Industry
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
165mm
Width
50mm
Height
20mm
Temperature Scale
Centigrade
Battery Type
AA
Weight
100g
Страна на произход
Mauritius
Детайли за продукта
Checktemp 4 Folding Probe Thermometer
Folding, heavy-duty, stainless steel probe – unfolds to several different positions making it easier to reach samples
Suitable for measurement of liquids, air, frozen and semisolid materials
Large LCD display
Calibration self-check on start-up
Battery low indicator
Auto shut-off
Wrist strap
Supplied with
battery and instruction manual