Технически документи
Спецификации
Brand
Hanna InstrumentsAbsolute Maximum Temperature Measurement
+150°C
Calibrated
RSCAL
Model Number
HI 146-2008
Thermometer Type
Wireless
Best Accuracy
±0.3 °C
Application
Food Industry, Industrial
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
110mm
Width
86mm
Height
43mm
Temperature Scale
Centigrade, Fahrenheit
Weight
150g
Battery Type
AA
Детайли за продукта
HI-146–2008 Wall Mount Thermometer
Wall-mounted for continuous and low maintenance measurement
Rugged, simple to use and clean
Stainless steel 110 mm probe with 1 meter cable, ideal for air, liquid, refrigerated and semi-solid foods
Sensor type: Thermistor
Large LCD display
Automatic calibration check facility to ensure high consistent accuracy
3000 hours of continuous use with 1 AA battery (supplied)
Dimensions 170 x 52 x 24 mm
Weight 140 g
Supplied with
Instructions, integral stainless steel thermistor probe, AA alkaline battery
€ 220,10
€ 220,10 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 220,10
€ 220,10 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Hanna InstrumentsAbsolute Maximum Temperature Measurement
+150°C
Calibrated
RSCAL
Model Number
HI 146-2008
Thermometer Type
Wireless
Best Accuracy
±0.3 °C
Application
Food Industry, Industrial
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
110mm
Width
86mm
Height
43mm
Temperature Scale
Centigrade, Fahrenheit
Weight
150g
Battery Type
AA
Детайли за продукта
HI-146–2008 Wall Mount Thermometer
Wall-mounted for continuous and low maintenance measurement
Rugged, simple to use and clean
Stainless steel 110 mm probe with 1 meter cable, ideal for air, liquid, refrigerated and semi-solid foods
Sensor type: Thermistor
Large LCD display
Automatic calibration check facility to ensure high consistent accuracy
3000 hours of continuous use with 1 AA battery (supplied)
Dimensions 170 x 52 x 24 mm
Weight 140 g
Supplied with
Instructions, integral stainless steel thermistor probe, AA alkaline battery